Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

HSA51K5J

Power Resistor - 1.5 kOhms ±5% - 10W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 1.5 kOhms ±5% - 10W - Chassis Mount - Solder Lugs
Search Keywords: HSA51K5J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: HSA51K5J
Alias/AKA: 1-1625963-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 10 W
Termination Style: Axial
Resistance Value: 1.5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSA51K5J RoHS compliant?
Yes, HSA51K5J is RoHS compliant.
What is the lead time for HSA51K5J?
The standard lead time for HSA51K5J is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately You may purchase all in-stock quantity of 96
Stock lot only:
96
Minimum Order Quantity:
100
22 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.541
100
$2.310
300
$2.160
500
$2.090
1,000
$2.000
2,500
$1.770
5,000
$1.570
7,500
$1.530
10,000 +
$1.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!