- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA5120RJ
HSA5120RJ
TE Connectivity / CGS Brand
Power Resistor - 120 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 120 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Search Keywords: HSA5120RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA5120RJ
-
Alias/AKA:1625963-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Buy all 90 in-stock or the regular minimum order quantity of 100
Stock lot only:
90
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$1.551
100
$1.410
300
$1.380
500
$1.360
1,000
$1.320
2,500
$1.220
5,000
$1.130
7,500
$1.120
10,000 +
$1.040
Click for Quote
Log in
to unlock special pricing