- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA50R62J
HSA50R62J
TE Connectivity / CGS Brand
The HSA50R62J is a 50W, 0.62-ohm aluminium-housed wire-wound power resistor designed for high power dissipation.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HSA50R62J is a 50W, 0.62-ohm aluminium-housed wire-wound power resistor designed for high power dissipation.
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .62 ?
- Power Rating = 50.00 W
Search Keywords: HSA50R62J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA50R62J
-
Alias/AKA:1630186-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 9/30/26
Minimum Order Quantity:
10
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$7.68
50
$5.07
100
$4.24
300
$3.63
500
$3.48
1,000
$3.26
2,500
$3.25
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT