- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- HSA5082RJ
HSA5082RJ
TE Connectivity / CGS Brand
Power Resistor - 82 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 82 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA5082RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA5082RJ
-
Alias/AKA:8-1625984-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Can Ship immediately
Minimum Order Quantity:
15
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
15
$4.53
50
$3.68
100
$3.67
300
$3.42
500
$3.23
1,000
$3.22
2,500
$2.87
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing