- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA506R0J
HSA506R0J
TE Connectivity / CGS Brand
Power Resistor - 6 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 6 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA506R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA506R0J
-
Alias/AKA:7-1625984-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$3.99
50
$3.65
100
$3.51
300
$3.28
500
$3.18
1,000
$3.04
2,500
$2.68
5,000 +
$2.39
Click for Quote
Log in
to unlock special pricing