- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA50560RJ
HSA50560RJ
TE Connectivity / CGS Brand
Power Resistor - 560 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 560 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA50560RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA50560RJ
-
Alias/AKA:6-1625984-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:560 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$2.97
50
$2.83
100
$2.78
300
$2.68
500
$2.64
1,000
$2.59
2,500 +
$2.36
Click for Quote
Log in
to unlock special pricing