- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA5047KJ
HSA5047KJ
TE Connectivity / CGS Brand
Power Resistor - 47 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 47 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = K ?
- Resistance = 47K ?
- Power Rating = 50.00 W
- Tolerance = 5 %
Search Keywords: HSA5047KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA5047KJ
-
Alias/AKA:6-1625984-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 10/2/26
Minimum Order Quantity:
10
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$4.44
50
$3.61
100
$3.60
300
$3.35
500
$3.17
1,000
$3.16
2,500
$2.81
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing