- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA503K3J
HSA503K3J
TE Connectivity / CGS Brand
Power Resistor - 3.3 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 3.3 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA503K3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA503K3J
-
Alias/AKA:5-1625984-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
334
Can Ship immediately
Minimum Order Quantity:
20
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
20
$4.07
50
$3.72
100
$3.58
300
$3.35
500
$3.24
1,000
$3.10
2,500
$2.73
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing