- Home ›
- All Products›
- HSA5027RF
HSA5027RF
TE Connectivity / CGS Brand
Power Resistor - 27 Ohms ±1% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 27 Ohms ±1% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA5027RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA5027RF
-
Alias/AKA:5-1630186-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$5.56
100
$4.17
150
$3.89
200 +
$3.81
Click for Quote
Log in
to unlock special pricing