- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA501K5J
HSA501K5J
TE Connectivity / CGS Brand
Power Resistor - 1.5 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 1.5 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA501K5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA501K5J
-
Alias/AKA:1-1625984-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
On Order:
200
can ship 8/26/26
Stock lot only:
5
Minimum Order Quantity:
10
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$4.224
10
$3.840
50
$3.520
100
$3.380
300
$3.160
500
$3.060
1,000
$2.930
2,500
$2.580
5,000 +
$2.300
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT