Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

HSA501K0J

Power Resistor - 1 kOhms ±5% - 50W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 1 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA501K0J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: HSA501K0J
Alias/AKA: 1-1625984-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 50 W
Termination Style: Axial
Resistance Value: 1 KOhm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSA501K0J RoHS compliant?
Yes, HSA501K0J is RoHS compliant.
What is the lead time for HSA501K0J?
The standard lead time for HSA501K0J is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
5
23 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.12
50
$4.64
100
$4.13
300
$3.87
500
$3.86
1,000
$3.62
2,500
$3.59
5,000 +
$3.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!