- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA5015KE
TE Connectivity / CGS Brand
HSA5015KE
Power Resistor - 15 kOhms ±3% - 50W - Chassis Mount - Solder Lugs
View Datasheet Ask the Datasheet Accessories Notify Me
- HS Series
- Resistance Selection = K ?
- Resistance = 15K ?
- Power Rating = 50.00 W
- Tolerance = 3 %
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA5015KE
-
Alias/AKA:3-1630186-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
100