- Home ›
- All Products›
- HSA50150RF
HSA50150RF
TE Connectivity / CGS Brand
Power Resistor - 150 Ohms ±1% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 150 Ohms ±1% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA50150RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA50150RF
-
Alias/AKA:5-1630186-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$5.78
100
$4.33
150
$4.04
200 +
$3.96
Click for Quote
Log in
to unlock special pricing