- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA5012RJ
HSA5012RJ
TE Connectivity / CGS Brand
Power Resistor - 12 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 12 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 12 ?
- Power Rating = 50.00 W
- Tolerance = 5 %
Search Keywords: HSA5012RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA5012RJ
-
Alias/AKA:1625984-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:12 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$4.19
50
$3.06
100
$3.00
300
$2.94
500
$2.90
1,000
$2.89
2,500
$2.85
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing