- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA50120RJ
HSA50120RJ
TE Connectivity / CGS Brand
Power Resistor - 120 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 120 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA50120RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA50120RJ
-
Alias/AKA:1625984-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$2.98
50
$2.85
100
$2.79
300
$2.70
500
$2.66
1,000
$2.60
2,500 +
$2.37
Click for Quote
Log in
to unlock special pricing