- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA5010KJ
HSA5010KJ
TE Connectivity / CGS Brand
Power Resistor - 10 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 10 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA5010KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA5010KJ
-
Alias/AKA:1625984-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,890
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.47
100
$3.46
300
$3.22
500
$3.04
1,000
$3.03
2,500
$2.70
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT