Image is representational - see mfr. specs

Power Resistor - 680 mOhms ±5% - 25W - Chassis Mount - Solder Lugs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Resistor - 680 mOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA25R68J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    HSA25R68J
  • Alias/AKA:
    8-1625971-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    25 W
  • Termination Style:
    Axial
  • Resistance Value:
    680 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Ships today, if you order in You may purchase all in-stock quantity of 36
Stock lot only:
36
Minimum Order Quantity:
100
31 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.871
100
$2.610
300
$2.450
500
$2.380
1,000
$2.260
2,500
$2.000
5,000
$1.790
7,500
$1.740
10,000 +
$1.610
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!