- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA258K2J
HSA258K2J
TE Connectivity / CGS Brand
Power Resistor - 8.2 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 8.2 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA258K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA258K2J
-
Alias/AKA:9-1625971-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$2.38
300
$2.24
500
$2.18
1,000
$2.09
2,500
$1.85
5,000
$1.66
7,500
$1.62
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing