- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA257R5J
HSA257R5J
TE Connectivity / CGS Brand
Power Resistor - 7.5 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 7.5 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA257R5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA257R5J
-
Alias/AKA:6-1625971-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
100
$1.95
300
$1.90
500
$1.86
1,000
$1.83
2,500
$1.69
5,000
$1.56
7,500
$1.55
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing