- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA256K8J
HSA256K8J
TE Connectivity / CGS Brand
Power Resistor - 6.8 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 6.8 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA256K8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA256K8J
-
Alias/AKA:9-1625971-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$2.49
300
$2.38
500
$2.27
1,000
$2.18
2,500
$1.99
5,000
$1.80
7,500
$1.78
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing