- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA2568RJ
HSA2568RJ
TE Connectivity / CGS Brand
Power Resistor - 68 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 68 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA2568RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA2568RJ
-
Alias/AKA:6-1625971-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:68 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Buy all 28 in-stock or the regular minimum order quantity of 100
Stock lot only:
28
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$2.739
100
$2.490
300
$2.390
500
$2.290
1,000
$2.210
2,500
$2.010
5,000
$1.830
7,500
$1.810
10,000 +
$1.680
Click for Quote
Log in
to unlock special pricing