- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA25680RJ
HSA25680RJ
TE Connectivity / CGS Brand
Power Resistor - 680 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 680 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA25680RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA25680RJ
-
Alias/AKA:6-1625971-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
100
$2.59
300
$2.47
500
$2.36
1,000
$2.27
2,500
$2.07
5,000
$1.88
7,500
$1.85
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing