- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA255K6J
HSA255K6J
TE Connectivity / CGS Brand
Power Resistor - 5.6 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 5.6 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = K ?
- Resistance = 5.6K ?
- Power Rating = 25.00 W
- Tolerance = 5 %
Search Keywords: HSA255K6J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA255K6J
-
Alias/AKA:1676625-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:5.6 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
100
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$2.871
100
$2.610
300
$2.450
500
$2.370
1,000
$2.260
2,500
$2.000
5,000
$1.790
7,500
$1.740
10,000 +
$1.610
Click for Quote
Log in
to unlock special pricing