- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA2533RJ
HSA2533RJ
TE Connectivity / CGS Brand
Power Resistor - 33 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 33 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA2533RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA2533RJ
-
Alias/AKA:4-1625971-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Maximum Operating Temperature:N/A
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$2.47
300
$2.31
500
$2.24
1,000
$2.14
2,500
$1.89
5,000
$1.69
7,500
$1.64
10,000 +
$1.52
Click for Quote
Log in
to unlock special pricing