- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA2533KJ
HSA2533KJ
TE Connectivity / CGS Brand
Power Resistor - 33 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 33 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA2533KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA2533KJ
-
Alias/AKA:3-1625971-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:25 W
-
Termination Style:Axial11339
-
Resistance Value:33 KOhm
-
Tolerance:511340%
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Buy all 48 in-stock or the regular minimum order quantity of 100
On Order:
200
can ship 1/8/27
Stock lot only:
48
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$3.124
100
$2.840
300
$2.480
500
$2.340
1,000
$2.190
2,500
$2.180
5,000
$1.940
7,500
$1.930
10,000 +
$1.920
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT