Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

HSA251K0J

Power Resistor - 1 kOhms ±5% - 25W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 1 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Product Highlights:
  • HS Series
  • Resistance Selection = K ?
  • Resistance = 1K ?
  • Power Rating = 25.00 W
  • Tolerance = 5 %
Search Keywords: HSA251K0J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: HSA251K0J
Alias/AKA: 1-1625971-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSA251K0J RoHS compliant?
Yes, HSA251K0J is RoHS compliant.
What is the lead time for HSA251K0J?
The standard lead time for HSA251K0J is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
Minimum Order Quantity:
10
32 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.94
100
$3.58
300
$3.14
500
$2.96
1,000
$2.78
2,500
$2.77
5,000 +
$2.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!