- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA2515RJ
HSA2515RJ
TE Connectivity / CGS Brand
Power Resistor - 15 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 15 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA2515RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA2515RJ
-
Alias/AKA:1625971-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
100
$3.34
300
$2.75
500
$2.60
1,000
$2.36
2,500
$2.35
5,000 +
$2.09
Click for Quote
Log in
to unlock special pricing