- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA10R20F
HSA10R20F
TE Connectivity / CGS Brand
Power Resistor - 200 mOhms ±1% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 200 mOhms ±1% - 16W - Chassis Mount - Solder Lugs
Search Keywords: HSA10R20F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA10R20F
-
Alias/AKA:5-1625966-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Ships today, if you order in
Minimum Order Quantity:
10
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$2.20
200
$1.92
400
$1.89
600
$1.88
1,000
$1.84
2,600
$1.70
5,000
$1.57
7,600 +
$1.56
Click for Quote
Log in
to unlock special pricing