- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA1056RJ
HSA1056RJ
TE Connectivity / CGS Brand
Power Resistor - 56 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 56 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Search Keywords: HSA1056RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA1056RJ
-
Alias/AKA:7-1625966-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:16 W
-
Termination Style:Axial
-
Resistance Value:56 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
30
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
30
$2.52
200
$1.96
400
$1.90
600
$1.87
1,000
$1.80
2,600
$1.63
5,000
$1.49
7,600 +
$1.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT