- Home ›
- All Products›
- HSA1030RJ
HSA1030RJ
TE Connectivity / CGS Brand
Power Resistor - 30 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 30 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 30 ?
- Power Rating = 16.00 W
Search Keywords: HSA1030RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA1030RJ
-
Alias/AKA:2-1625966-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.47
200
$1.91
400
$1.86
600
$1.83
1,000
$1.76
2,600
$1.60
5,000
$1.45
7,600 +
$1.44
Click for Quote
Log in
to unlock special pricing