- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA102K2J
HSA102K2J
TE Connectivity / CGS Brand
Power Resistor - 2.2 kOhms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 2.2 kOhms ±5% - 16W - Chassis Mount - Solder Lugs
Search Keywords: HSA102K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA102K2J
-
Alias/AKA:8-1625966-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Ships today, if you order in
Minimum Order Quantity:
30
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
30
$2.33
200
$1.98
400
$1.90
600
$1.85
1,000
$1.79
2,600
$1.58
5,000
$1.41
7,600 +
$1.37
Click for Quote
Log in
to unlock special pricing