- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA1027RJ
HSA1027RJ
TE Connectivity / CGS Brand
Power Resistor - 27 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 27 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 27 ?
- Power Rating = 16.00 W
Search Keywords: HSA1027RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA1027RJ
-
Alias/AKA:2-1625966-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
Minimum Order Quantity:
30
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
30
$2.33
200
$1.98
400
$1.90
600
$1.85
1,000
$1.79
2,600
$1.58
5,000
$1.41
7,600 +
$1.37
Click for Quote
Log in
to unlock special pricing