- Home ›
- All Products›
- HSA1020RF
HSA1020RF
TE Connectivity / CGS Brand
Power Resistor - 20 Ohms ±1% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 20 Ohms ±1% - 16W - Chassis Mount - Solder Lugs
Search Keywords: HSA1020RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA1020RF
-
Alias/AKA:1676965-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.97
200
$2.30
400
$2.24
600
$2.20
1,000
$2.11
2,600
$1.93
5,000
$1.75
7,600 +
$1.73
Click for Quote
Log in
to unlock special pricing