help desk software
Image is representational - see mfr. specs

Power Resistor - 12 Ohms ±5% - 16W - Chassis Mount - Solder Lugs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Resistor - 12 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Product Highlights:
  • HS Series
  • Resistance Selection = <1K ?
  • Resistance = 12 ?
  • Power Rating = 16.00 W
  • Tolerance = 5 %
Search Keywords: HSA1012RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    HSA1012RJ
  • Alias/AKA:
    7-1625966-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    16 W
  • Termination Style:
    Axial
  • Resistance Value:
    12 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 171
Can Ship immediately
Minimum Order Quantity:
10
21 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.272
200
$2.200
400
$2.152
600
$2.032
1,000
$1.926
2,600
$1.917
5,000
$1.694
7,600 +
$1.685
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5