- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA1010RF
HSA1010RF
TE Connectivity / CGS Brand
Power Resistor - 10 Ohms ±1% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 10 Ohms ±1% - 16W - Chassis Mount - Solder Lugs
Search Keywords: HSA1010RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA1010RF
-
Alias/AKA:9-1625966-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
25
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$2.88
200
$2.44
400
$2.34
600
$2.27
1,000
$2.20
2,600
$1.94
5,000
$1.73
7,600 +
$1.69
Click for Quote
Log in
to unlock special pricing