- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA10100RJ
HSA10100RJ
TE Connectivity / CGS Brand
The HSA10100RJ is a 100Ω, 5% tolerance, 16W wire-wound power resistor in an aluminum housing designed for effective heat dissi ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HSA10100RJ is a 100Ω, 5% tolerance, 16W wire-wound power resistor in an aluminum housing designed for effective heat dissipation.
Search Keywords: HSA10100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA10100RJ
-
Alias/AKA:1625966-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 7/27/26
Minimum Order Quantity:
10
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$4.39
200
$2.31
400
$2.20
600
$2.04
1,000
$1.94
2,600
$1.92
5,000
$1.69
7,600 +
$1.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT