- Home ›
- All Products›
- HPCR0819AK8R2ST
TE Connectivity / CGS Brand
HPCR0819AK8R2ST
HPCR 0819 A 10% 8R2 Std T&R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
HPCR 0819 A 10% 8R2 Std T&R
Search Keywords: HPCR0819AK8R2ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HPCR0819AK8R2ST
-
Alias/AKA:2176471-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250
Frequently Asked Questions
Is HPCR0819AK8R2ST RoHS compliant?
Yes, HPCR0819AK8R2ST is RoHS compliant.
What is the lead time for HPCR0819AK8R2ST?
The standard lead time for HPCR0819AK8R2ST is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
250
$9.79
500
$5.19
750
$3.65
1,000 +
$3.58
Click for Quote
Log in
to unlock special pricing