- Home ›
- All Products›
- HPCR0819AK68RST
HPCR0819AK68RST
TE Connectivity / CGS Brand
HPCR 0819 A 10% 68R Std T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPCR 0819 A 10% 68R Std T&R
Search Keywords: HPCR0819AK68RST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HPCR0819AK68RST
-
Alias/AKA:1-2176471-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$5.99
500
$3.69
750
$2.92
1,000 +
$2.86
Click for Quote
Log in
to unlock special pricing