- Home ›
- All Products›
- HPBA015D335R100E
HPBA015D335R100E
TE Connectivity / CGS Brand
HPBA 1.5HP 335R 150%/460V 100%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HPBA 1.5HP 335R 150%/460V 100%
Search Keywords: HPBA015D335R100E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HPBA015D335R100E
-
Alias/AKA:3-2176470-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$676.92
3
$555.42
4
$494.67
5 +
$484.78
Click for Quote
Log in
to unlock special pricing