- Home ›
- All Products›
- HPBA010F800R100E
HPBA010F800R100E
TE Connectivity / CGS Brand
HPBA 1HP 800R 150%/575V 100%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HPBA 1HP 800R 150%/575V 100%
Search Keywords: HPBA010F800R100E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HPBA010F800R100E
-
Alias/AKA:5-2176470-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$575.10
3
$471.88
4
$420.27
5 +
$411.86
Click for Quote
Log in
to unlock special pricing