- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HPBA005C1K5050E
HPBA005C1K5050E
TE Connectivity / CGS Brand
HPBA 0.5HP 1K5 100%/460V 50%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HPBA 0.5HP 1K5 100%/460V 50%
Search Keywords: HPBA005C1K5050E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HPBA005C1K5050E
-
Alias/AKA:2-2176470-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2
$247.06
3
$246.44
4
$245.82
5 +
$240.91
Click for Quote
Log in
to unlock special pricing