- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HPBA005B250R050E
HPBA005B250R050E
TE Connectivity / CGS Brand
HPBA 0.5HP 250R 150%/230V 50%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HPBA 0.5HP 250R 150%/230V 50%
Search Keywords: HPBA005B250R050E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HPBA005B250R050E
-
Alias/AKA:1-2176470-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$454.25
3
$372.72
4
$331.95
5 +
$325.31
Click for Quote
Log in
to unlock special pricing