- Home ›
- All Products›
- HCL165J820RCX
HCL165J820RCX
TE Connectivity / CGS Brand
HCL165 100W 820R 5% Cable 150mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCL165 100W 820R 5% Cable 150mm
Search Keywords: HCL165J820RCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HCL165J820RCX
-
Alias/AKA:2-2176490-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
13
$71.63
25
$45.84
38
$35.82
50 +
$35.10
Click for Quote
Log in
to unlock special pricing