- Home ›
- All Products›
- HCL130J4R7CX
TE Connectivity / CGS Brand
HCL130J4R7CX
HCL130 70W 4R7 5% Cable 150mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
HCL130 70W 4R7 5% Cable 150mm
Search Keywords: HCL130J4R7CX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HCL130J4R7CX
-
Alias/AKA:2176489-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HCL130J4R7CX RoHS compliant?
Yes, HCL130J4R7CX is RoHS compliant.
What is the lead time for HCL130J4R7CX?
The standard lead time for HCL130J4R7CX is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13
$80.11
25
$51.27
38
$40.06
50 +
$39.26
Click for Quote
Log in
to unlock special pricing