- Home ›
- All Products›
- HCL130J33RCX
HCL130J33RCX
TE Connectivity / CGS Brand
HCL130 70W 33R 5% Cable 150mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCL130 70W 33R 5% Cable 150mm
Search Keywords: HCL130J33RCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HCL130J33RCX
-
Alias/AKA:1-2176489-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
13
$64.09
25
$41.02
38
$32.05
50 +
$31.40
Click for Quote
Log in
to unlock special pricing