- Home ›
- All Products›
- HCH335J33RJ
HCH335J33RJ
TE Connectivity / CGS Brand
HCH335 500W 33R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCH335 500W 33R 5% LEAD
Search Keywords: HCH335J33RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HCH335J33RJ
-
Alias/AKA:2176466-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$140.75
5
$126.67
8
$110.84
10 +
$108.62
Click for Quote
Log in
to unlock special pricing