- Home ›
- All Products›
- HCH215J47RJ
HCH215J47RJ
TE Connectivity / CGS Brand
HCH215 300W 47R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCH215 300W 47R 5% LEAD
Search Keywords: HCH215J47RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HCH215J47RJ
-
Alias/AKA:2176464-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$105.82
5
$95.24
8
$83.34
10 +
$81.67
Click for Quote
Log in
to unlock special pricing