- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HCF216J22RJ
HCF216J22RJ
TE Connectivity / CGS Brand
HCF216 200W 22R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HCF216 200W 22R 5% LEAD
Search Keywords: HCF216J22RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HCF216J22RJ
-
Alias/AKA:2176445-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$78.11
5
$72.96
10
$70.74
25
$67.81
50
$65.59
100
$61.21
250 +
$55.58
Click for Quote
Log in
to unlock special pricing