- Home ›
- All Products›
- HCF166J680RJ
HCF166J680RJ
TE Connectivity / CGS Brand
HCF166 160W 680R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCF166 160W 680R 5% LEAD
Search Keywords: HCF166J680RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HCF166J680RJ
-
Alias/AKA:1-2176444-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$86.69
10
$65.02
15
$60.68
20 +
$59.47
Click for Quote
Log in
to unlock special pricing