- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HCF166J1K0J
HCF166J1K0J
TE Connectivity / CGS Brand
HCF166 160W 1K0 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCF166 160W 1K0 5% LEAD
Search Keywords: HCF166J1K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HCF166J1K0J
-
Alias/AKA:1-2176444-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$86.69
10
$65.02
15
$60.68
20 +
$59.47
Click for Quote
Log in
to unlock special pricing